102681-3 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102681-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102681-3

TE Connectivity / AMP Brand

16 AMPMODU MT COVER DR .100CL

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$1.06
100-149 :$0.95
150-249 :$0.90
250-499 :$0.86
500-4,999 :$0.82
5,000-10,999 :$0.57
11,000 + :$0.55
1,473 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
101 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102681-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Cover
Family: 102681
Operating Temperature: -65 to 105 °C
Dimension: 20.32 x 19.05 mm
Customers Who Bought 102681-3 Also Bought
DESCRIPTION
16 AMPMODU MT COVER DR .100CL

Product Highlights
  • Accessory
  • Accessory Type = Cover
  • Number of Positions = 16
  • Cover Type = Latching
  • Cover Side = Front
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99