102570-5 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
102570-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102570-5

TE Connectivity / AMP Brand

14 MODII HDR DRRA SHRD .100CL

PRICING per piece  AVAILABILITY Updated Today   
This product is not in stock and cannot be back-ordered.
See alternative below
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102570-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 192
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 102570
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 24.89 x 16.23 x 10.49 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-102570-5
5-102570-5
In Stock:  715
Customers Who Bought 102570-5 Also Bought
DESCRIPTION
14 MODII HDR DRRA SHRD .100CL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99