surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102570-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102570-3

TE Connectivity / AMP Brand

10 MODII HDR DRRA SHRD .100CL

PRICING per piece  AVAILABILITY real time   
1-24 :$2.39
25-99 :$2.27
100-419 :$2.16
420-839 :$2.05
840-1,259 :$1.26
1,260-1,679 :$1.00
1,680 + :$0.98
287 can ship tomorrow
See alternative parts
In our stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102570-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 240
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 102570
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 19.81 x 16.23 x 10.49 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-102570-3
5-102570-3
In Stock:  543
Customers Who Bought 102570-3 Also Bought
DESCRIPTION
10 MODII HDR DRRA SHRD .100CL

Product Highlights
  • Header
  • Header Type = Shrouded
  • Number of Rows = Dual
  • Number of Positions = 10
  • Mating Post Length = 8.08 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?