surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102567-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102567-6

TE Connectivity / AMP Brand

50 MODII 2PC HDR DR SHRD .100

PRICING per piece  AVAILABILITY real time   
1-99 :$5.99
100-249 :$5.75
250-499 :$5.27
500-999 :$4.96
1,000-2,499 :$4.34
2,500 + :$4.12
232 can ship today
See alternative parts
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102567-6
RoHS: No
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 102567
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 73.15 x 13.08 x 13.97 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-102567-6
5-102567-6
In Stock:  535
Customers Who Bought 102567-6 Also Bought
DESCRIPTION
50 MODII 2PC HDR DR SHRD .100

Product Highlights
  • Connector Type = Header
  • Header Type = Standard
  • 2.54 mm Centerline
  • Number of Positions = 50
  • Number of Rows = 2
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?