surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102523-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102523-1

TE Connectivity / AMP Brand

04 MODII HDR SRRA SHRD .100CL

PRICING per piece  AVAILABILITY real time   
1-39 :$1.47
40-359 :$1.32
360-719 :$1.19
720-1,439 :$1.13
1,440-2,879 :$1.07
2,880 + :$0.99
1,344 can ship Monday
See alternative parts
In our stock 
1,680 can ship 3/2/17
Incoming stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102523-1
RoHS: No
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 102523
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 125 °C
Dimension: 13.2 x 13.94 x 5.81 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-102523-1
5-102523-1
In Stock:  4426
Customers Who Bought 102523-1 Also Bought
DESCRIPTION
04 MODII HDR SRRA SHRD .100CL

Product Highlights
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 4
  • Mating Post Length = 6.10 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?