surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102398-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102398-3

TE Connectivity / AMP Brand

10 AMPMODU MT ASSY DR .100CL

PRICING per piece  AVAILABILITY real time   
1-49 :$3.59
50-99 :$3.23
100-149 :$3.07
150-249 :$2.92
250-3,499 :$2.77
3,500-4,999 :$2.69
5,000 + :$1.89
145 can ship Monday
See alternative parts
In our stock 
More available to ship 6/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102398-3
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 102398
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Maximum Contact Resistance: 15 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 12.7 x 15.24 x 6.1 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-102398-3
5-102398-3
In Stock:  1252
Customers Who Bought 102398-3 Also Bought
DESCRIPTION
10 AMPMODU MT ASSY DR .100CL

Product Highlights
  • Receptacle Assembly
  • Wire Termination Type = Insulation Displacement Crimp (IDC)
  • Number of Positions = 10
  • Number of Rows = Dual
  • Terminate To Wire
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?