surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102393-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102393-3

TE Connectivity / AMP Brand

10 AMPMODU MT ASSY DR .100CL

PRICING per piece  AVAILABILITY real time   
1-49 :$2.50
50-99 :$2.25
100-149 :$2.13
150-249 :$2.03
250-3,499 :$1.92
3,500-4,999 :$1.86
5,000 + :$1.31
Request Quote
2,600 can ship Monday
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102393-3
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 102393
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Maximum Contact Resistance: 15 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 12.7 x 15.24 x 6.09 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-102393-3
5-102393-3
In Stock:  0
Customers Who Bought 102393-3 Also Bought
DESCRIPTION
10 AMPMODU MT ASSY DR .100CL

Product Highlights
  • Receptacle Assembly
  • Wire Termination Type = Insulation Displacement Crimp (IDC)
  • Number of Positions = 10
  • Number of Rows = Dual
  • Terminate To Wire
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?