surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102203-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102203-9

TE Connectivity / AMP Brand

12 MODII HDR SRRA SHRD .100CL

PRICING per piece  AVAILABILITY real time   
1-24 :$5.65
25-99 :$5.37
100-287 :$5.10
288-575 :$4.85
576-863 :$2.98
864-1,151 :$2.36
1,152 + :$2.31
Request Quote
1,765 can ship today
See alternative parts
In our stock 
381 can ship 3/2/17
Incoming stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
6 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102203-9
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 16
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 102203
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 33.53 x 13.94 x 5.81 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-102203-9
5-102203-9
In Stock:  225
Customers Who Bought 102203-9 Also Bought
DESCRIPTION
12 MODII HDR SRRA SHRD .100CL

Product Highlights
  • Header
  • Header Type = Shrouded
  • Number of Rows = Single
  • Number of Positions = 12
  • Mating Post Length = 6.10 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?