surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102169-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102169-1

TE Connectivity / AMP Brand

MOD V NO STRIP PLTD SN

PRICING per piece  AVAILABILITY real time   
1-24 :$0.117
25-99 :$0.115
100-249 :$0.112
250-499 :$0.110
500-999 :$0.108
1,000-9,999 :$0.106
10,000 + :$0.104
Request Quote
10,000 can ship tomorrow
In our stock 
5,690 can ship 3/4/17
Available Factory Stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102169-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Termination Method: Crimp
Family: 102169
Contact Material: Phosphor Bronze
Wire Size: N/A
Packaging: Strip
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 11.94 x 2.41 x 3.28mm mm
Contact Size: N/A
Series Name: Mod IV.v
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (1)
Customers Who Bought 102169-1 Also Bought
DESCRIPTION
MOD V NO STRIP PLTD SN

Product Highlights
  • Contact
  • Contact Gender = Receptacle
  • Wire Termination Type = Crimp
  • Applies To Wire
  • Wire Insulation Diameter = 1.40 mm
PART CLASSIFICATION DATA
HTS: 8538904000
COO: MX
ECCN: EAR99
DID YOU KNOW?