102156-9 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
102156-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102156-9

TE Connectivity / AMP Brand

040 UNIV HDR SP 4S 30DP STD

PRICING per piece  AVAILABILITY Updated Today   
1-39 :$3.06
40-159 :$2.75
160-279 :$2.61
280-519 :$2.49
520-999 :$2.28
1,000-4,999 :$2.07
5,000-9,999 :$1.90
10,000 + :$1.85
1679 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 5/24/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102156-9
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 102156
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 70.1 x 8.53 x 13.94 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5102156-9
5102156-9
In Stock:  732
Customers Who Bought 102156-9 Also Bought
DESCRIPTION
040 UNIV HDR SP 4S 30DP STD

Product Highlights
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 40
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99