surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102154-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102154-7

TE Connectivity / AMP Brand

030 UNIV HDR SP 4S 30DP STD

PRICING per piece  AVAILABILITY real time   
163-324 :$2.75
325-487 :$2.07
488-649 :$1.84
650 + :$1.80
0 (sold out)
See alternative parts
In our stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
Minimum Order: 163
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102154-7
RoHS: No
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 102154
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 30
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 57.4 x 8.53 x 23.09 mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5102154-7
5102154-7
In Stock:  350
Customers Who Bought 102154-7 Also Bought
DESCRIPTION
030 UNIV HDR SP 4S 30DP STD

Product Highlights
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 30
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?