102142-7 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
102142-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

102142-7

TE Connectivity / AMP Brand

UNV AMP-LATCH HDR HSG 60P W/MTG EARS

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.6864
100-149 :$0.6136
150-249 :$0.4951
250-499 :$0.4697
500-999 :$0.4331
1,000-4,999 :$0.3882
5,000-9,999 :$0.3577
10,000 + :$0.3431
500 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 5/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102142-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Ejector Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 102142
Contact Material: N/A
Housing Color: Black
Pitch: 2.54 mm
Contact Plating: N/A
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 60
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Number of Rows: 2
Customers Who Bought 102142-7 Also Bought
DESCRIPTION
UNV AMP-LATCH HDR HSG 60P W/MTG EARS
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99