surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
102095-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-499 :$0.1200
500-999 :$0.1060
1,000-1,999 :$0.0960
2,000-3,499 :$0.0860
3,500-6,499 :$0.0810
6,500-12,499 :$0.0780
12,500-49,999 :$0.0740
50,000 + :$0.0500
5,882 can ship today
See alternative parts
In our stock 
More available to ship 10/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
54 minute(s) 59 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 102095-4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12,500
Termination Method: Crimp
Family: 102095
Contact Material: Phosphor Bronze
Wire Size: 22-26 AWG
Packaging: Reel
Contact Plating: Bright Tin Over Nickel
Maximum Current Rating: 3 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 12 mOhm
Gender: PIN
Operating Temperature: -65 to 105 °C
Dimension: 20.85 x 2.03 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/A
Contact Type: Stamped Signal
Shielded: No
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-102095-4
5-102095-4
In Stock:  36750
Customers Who Bought 102095-4 Also Bought
DESCRIPTION
MOD IV PIN PLTD SN

Product Highlights
  • Crimp Snap-In Pins
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538904000
COO: US
ECCN: EAR99
DID YOU KNOW?