surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
100161-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$3.11
25-99 :$3.05
100-249 :$2.93
250-999 :$2.87
1,000-2,499 :$2.60
2,500-4,999 :$2.56
5,000 + :$2.47
1,541 can ship Monday
See alternative parts
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 100161-1
RoHS: No
Type: Hard Metric
Termination Method: Solder
Maximum Voltage Rating: 500 VAC
Family: 100161
Pitch: 2 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Right Angle
Number of Contacts: 55
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 24.95 x 21.8 x 12.25 mm
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5100161-1
5100161-1
In Stock:  7735
Customers Who Bought 100161-1 Also Bought
DESCRIPTION
Z-PACK/C F-HDR 55P

Product Highlights
  • Connector
  • Connector Type = Type C
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?