3400130 TE Connectivity / Alcoswitch Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3400130 by TE Connectivity / Alcoswitch Brand
Image is representational - see manufacturer’s specifications
Supplier Image

3400130

TE Connectivity / Alcoswitch Brand

Connector Accessories Hole Plug Without Polarization Key Polymer White

PRICING per each  AVAILABILITY Updated Today   
1-999 :$0.133
1,000-3,999 :$0.113
4,000-6,999 :$0.102
7,000-12,999 :$0.092
13,000-24,999 :$0.087
25,000-49,999 :$0.083
50,000 + :$0.076
60427 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
18 views in the last month Popularity 
In Stock quantities placed in the next
0 minute(s) 31 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / Alcoswitch Brand
Part No: 3400130
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Hole Plug
Family: 1437284
Operating Temperature: N/A
Dimension: 9.7 x 3 mm
Customers Who Bought 3400130 Also Bought
DESCRIPTION
Connector Accessories Hole Plug Without Polarization Key Polymer White

Product Highlights
  • Accessory
  • Accessory Type = Hole Plug
  • Without Polarization Key
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99