- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CKG57NX7R1C336M500JH
CKG57NX7R1C336M500JH
TDK Corporation
Cap Ceramic 33uF 16V X7R 20% 2220 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 33uF 16V X7R 20% 2220 125°C T/R
Search Keywords: CKG57NX7R1C336M500JH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CKG57NX7R1C336M500JH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:33 uF
-
Voltage:16 VDC
-
Package/Case:2220
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/18/26
Older Equivalent