- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CKG57NX5R1E476M
CKG57NX5R1E476M
TDK Corporation
Cap Ceramic 47uF 25V X5R 20% 2 Stacked 85°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 47uF 25V X5R 20% 2 Stacked 85°C T/R
Search Keywords: CKG57NX5R1E476M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CKG57NX5R1E476M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Voltage:25 VDC
-
Package/Case:2 Stacked
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
18
Price (USD)
Qty
Unit Price
18
$7.49
25
$5.72
50 +
$2.80
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT