- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CKG45NX7R1E106M
CKG45NX7R1E106M
TDK Corporation
Cap Ceramic 10uF 25V X7R 20% 1812 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 10uF 25V X7R 20% 1812 125°C T/R
Search Keywords: CKG45NX7R1E106M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CKG45NX7R1E106M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:10 uF
-
Voltage:25 VDC
-
Package/Case:1812
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
18
$7.71
25
$6.72
100
$2.75
250
$2.56
500 +
$2.39
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT