TAMURA


Supplier Image
Authorized Distributor

3FL10-1200

Tamura

Power Transformer 1500Vrms 12VA 8Term. PC Pin Flange Mount/Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$13.50
25-31 :$12.82
32-99 :$12.18
100-575 :$11.57
576 + :$11.23
28 can ship today
In our stock 
More available to ship 10/25/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
16 views in the last month Popularity 
In Stock quantities placed in the next
14 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: Tamura
Part No: 3FL10-1200
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 32
Turns Ratio: N/A
Family: 3FL
Secondary Configuration: Dual
Secondary Side Current: 1200,2400 mA
Packaging: N/A
Core Type: N/A
Primary Configuration: Dual
Pin_Count: 8
Secondary Side Voltage: 10,5 V
Mounting: Flange Mount/Through Hole
Primary Frequency: 50/60 Hz
Power Rating: 12 VA
High Potential: 1500 Vrms
Primary Side Voltage: 230,115 V
Operating Temperature: N/A
Dimension: 50.8 x 63.5 x 27.1 mm
Customers Who Bought 3FL10-1200 Also Bought
DESCRIPTION
Power Transformer 1500Vrms 12VA 8Term. PC Pin Flange Mount/Through Hole