3FD-416 TAMURA | Power Transformers
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

3FD-416

Tamura

Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.43
25-49 :$6.12
50-99 :$5.81
100-499 :$5.52
500-999 :$5.25
1,000-1,399 :$5.00
1,400 + :$4.83
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
256 can ship 12/25/17
Incoming stock 
More available to ship 4/23/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Tamura
Part No: 3FD-416
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Turns Ratio: N/A
Family: 3FD-4
Secondary Configuration: Dual
Secondary Side Current: 400,800 mA
Packaging: N/A
Core Type: N/A
Primary Configuration: Dual
Pin_Count: 8
Secondary Side Voltage: 16,8 V
Mounting: Through Hole
Primary Frequency: 50/60 Hz
Power Rating: 6 VA
High Potential: 2500 Vrms
Primary Side Voltage: 230,115 V
Operating Temperature: N/A
Dimension: 41.5 x 35.83 x 34.55 mm
Customers Who Bought 3FD-416 Also Bought
DESCRIPTION
Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole