SONG CHUAN


Supplier Image
Authorized Distributor

896H-1CH-S1-R1-T-12VDC

Song Chuan

Power Relay 12VDC 50(NO)/30(NC)A SPDT(31.3x25.8)mm Socket Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$3.18
25-99 :$2.90
100-199 :$2.40
200-399 :$2.35
400-799 :$2.32
800 + :$2.27
0 (sold out)
In our stock 
948 can ship 8/4/17
Incoming stock 
More available to ship 10/25/17
Manufacturer’s Lead Time 
61 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Song Chuan
Part No: 896H-1CH-S1-R1-T-12VDC
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 400
DC Coil Voltage: 12 V
Family: 896
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Number of Terminals: 5
AC Coil Voltage: N/A
Coil Current: 133 mA
Seal: Sealed
Termination Style: Quick Connect
Coil Resistance: 90 Ohm
Contact Arrangement: SPDT
Maximum Pick-Up Voltage: 7.8 VDC
Product Weight: 40 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Socket
Contact Form: 1 Form C
Operating Temperature: -40 to 125 °C
Package Type: Flange Cover
Maximum AC Switching Voltage: N/A
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 14 V
Led Indicator: No
Customers Who Bought 896H-1CH-S1-R1-T-12VDC Also Bought
DESCRIPTION
Power Relay 12VDC 50(NO)/30(NC)A SPDT(31.3x25.8)mm Socket Automotive
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
HTS: 8536410050
COO: CN
ECCN: EAR99
DID YOU KNOW?