GSM15-5 SL Power / Condor&Ault | AC to DC Power Supplies
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
GSM15-5 by SL Power / Condor&Ault
Image is representational - see manufacturer’s specifications
Supplier Image

GSM15-5

SL Power / Condor&Ault

AC/DC Power Supply Single-OUT 5.1V 2.35A 15W Medical 8-Pin

PRICING per each  AVAILABILITY Updated Today   
1 + :$35.65
1 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: SL Power / Condor&Ault
Part No: GSM15-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Efficiency: 85 %
Type: Switching
Output Voltage: 5 V
Input Frequency: 47 to 63 Hz
Family: GSM15
Supplier_Package: N/A
Packaging: N/A
Maximum Output Current: 2.35A
Pin_Count: 10
Number of Outputs: 1
Mounting: Screw
Minimum Isolation Voltage: N/A
Operating Temperature: 0 to 50 °C
Dimension: 67.2 x 53.34 x 23.37(Max) mm
Maximum Output Power: 15 W
Input Connector Type: Connector
Style: Open Frame
DC Input Voltage: N/A
AC Input Voltage: 90 to 264 V
ALTERNATIVE PRODUCTS
RoHS Equivalent
GSM15-5G
GSM15-5G
In Stock:  647
Customers Who Bought GSM15-5 Also Bought
DESCRIPTION
AC/DC Power Supply Single-OUT 5.1V 2.35A 15W Medical 8-Pin