GECA40DG SL Power / Condor&Ault | AC to DC Power Supplies
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
GECA40DG by SL Power / Condor&Ault
Image is representational - see manufacturer’s specifications
Supplier Image

GECA40DG

SL Power / Condor&Ault

AC/DC Power Supply Triple-OUT 5V/24V/-12V 3.5A/1.2A/0.3A 40W 8-Pin

PRICING per each  AVAILABILITY Updated Today   
1 + :$21.4
12 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
RESOURCES
SPECS
Supplier: SL Power / Condor&Ault
Part No: GECA40DG
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 21
Efficiency: 80 %
Type: Switching
Output Voltage: 5,24,-12 V
Input Frequency: 47 to 63 Hz
Family: GECA40
Supplier_Package: N/A
Packaging: N/A
Maximum Output Current: 3.5,1.2,0.3A
Pin_Count: 6
Number of Outputs: 3
Mounting: Screw
Minimum Isolation Voltage: N/A
Operating Temperature: 0 to 45 °C
Dimension: 127.5 x 76.2 x 28.1 mm
Maximum Output Power: 40 W
Input Connector Type: Molex Connector
Style: Open Frame
DC Input Voltage: N/A
AC Input Voltage: 90 to 264 V
Customers Who Bought GECA40DG Also Bought
DESCRIPTION
AC/DC Power Supply Triple-OUT 5V/24V/-12V 3.5A/1.2A/0.3A 40W 8-Pin
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
HTS: 8504409510
ECCN: EAR99