KMF1.1193.11 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

KMF1.1193.11

Schurter

KMF, Mounting: Front Side, Filter: Medical Version (M5), Fuse holder: 2-pole, Front Side, 10 A, 2-pole, Appliance Inlet: IEC C14, ...

PRICING per each  AVAILABILITY real time   
1-9 :$25.90
10-19 :$23.90
20-39 :$22.20
40-99 :$20.72
100 + :$19.92
Request Quote
6 can ship today
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
3 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: KMF1.1193.11
RoHS: Yes
Type: Filtered
Termination Method: Solder Lug
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: KMF
Operating Frequency: N/A
Packaging: N/A
Additional Hardware: Switch/Fuse
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Snap-In
Gender: M
Operating Temperature: -25 to 85 °C
Dimension: 30.5mm x 42.9mm x 50mm
Customers Who Bought KMF1.1193.11 Also Bought
DESCRIPTION
KMF, Mounting: Front Side, Filter: Medical Version (M5), Fuse holder: 2-pole, Front Side, 10 A, 2-pole, Appliance Inlet: IEC C14, prewired
PART CLASSIFICATION DATA
HTS: 8536698000
COO: RO
ECCN: EAR99
DID YOU KNOW?