surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8020.5020 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

8020.5020

Schurter

SHT 6.3x32, 8 A, 500 VAC, Time-Lag T, Non-Resettable Fuse

PRICING per each  AVAILABILITY real time   
1-9 :$0.495
10-19 :$0.457
20-99 :$0.424
100-499 :$0.396
500 + :$0.381
0 (sold out)
In our stock 
180 can ship 6/9/17
Available Factory Stock 
More available to ship 7/9/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Schurter
Part No: 8020.5020
RoHS: Yes
Type: Miniature
Maximum AC Voltage Rating: 500 V
Maximum DC Voltage Rating: N/A
Fuse Material: Ceramic
Packaging: Box
Screening Level: N/A
Current Rating: 8 A
Maximum Power Dissipation: 0.0026(Typ) W
Mounting: Holder
Acting: Slow Blow
Operating Temperature: -40 to 85 °C
Dimension: 31.8 x 6.35 mm
Fuse Size: 6.3 X 32 mm
Customers Who Bought 8020.5020 Also Bought
DESCRIPTION
SHT 6.3x32, 8 A, 500 VAC, Time-Lag T, Non-Resettable Fuse
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CN
ECCN: EAR99
DID YOU KNOW?