surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6602.4330 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

6602.4330

Schurter

6602-4, Mounting: Snap-in version, 3 mm, Appliance Outlet: IEC H, Quick connect terminals 6.3 x 0.8 mm, 10 A, Suitable ...

PRICING per each  AVAILABILITY real time   
1-24 :$1.44
25-49 :$1.33
50-99 :$1.23
100-499 :$1.15
500 + :$1.11
0 (sold out)
In our stock 
50 can ship 6/9/17
Available Factory Stock 
More available to ship 7/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Schurter
Part No: 6602.4330
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Customers Who Bought 6602.4330 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CZ
ECCN: EAR99