surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6162.0166 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

6162.0166

Schurter

6010 APPLIANCE INLET 10A 70°C - V-LOCK

PRICING per each  AVAILABILITY real time   
1-24 :$1.46
25-49 :$1.34
50-99 :$1.25
100-499 :$1.17
500 + :$1.12
100 can ship today
In our stock 
More available to ship 7/28/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
5 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 6162.0166
RoHS: Yes
Customers Who Bought 6162.0166 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CZ
ECCN: EAR99