surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
6100.4120 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

6100.4120

Schurter

6100-4, Mounting: Snap-in, 2 mm, Solder terminals 3.8 x 0.8 mm, Appliance Inlet: IEC C14

PRICING per each  AVAILABILITY real time   
1-24 :$1.11
25-49 :$1.02
50-99 :$0.95
100-499 :$0.88
500 + :$0.85
173 can ship Monday
In our stock 
745 can ship 6/9/17
Available Factory Stock 
More available to ship 7/9/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Schurter
Part No: 6100.4120
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Inlets
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 6100
Pitch: N/A
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Panel Mount
Gender: PL
Operating Temperature: -25 to 70 °C
Dimension: 30 x 25.5 x 23 mm
Customers Who Bought 6100.4120 Also Bought
DESCRIPTION
6100-4, Mounting: Snap-in, 2 mm, Solder terminals 3.8 x 0.8 mm, Appliance Inlet: IEC C14
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CH
ECCN: EAR99
DID YOU KNOW?