surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5707.0603.313 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5707.0603.313

Schurter

5707, Mounting: Rear Side, Filter: Medical Version (M5), Fuse holder: 2-pole, Front Side, 6 A, Appliance Inlet: IEC C14, Suitable ...

PRICING per each  AVAILABILITY real time   
1-9 :$28.83
10-19 :$26.17
20-49 :$24.30
50-99 :$22.68
100 + :$21.81
0 (sold out)
In our stock 
8 can ship 6/4/17
Available Factory Stock 
More available to ship 8/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Schurter
Part No: 5707.0603.313
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Filtered
Termination Method: Solder Lug
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 5707
Operating Frequency: N/A
Packaging: N/A
Additional Hardware: Fuse
Maximum Current Rating: 6 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Flange Mount
Gender: M
Operating Temperature: -25 to 85 °C
Dimension: 51 x 59.6 x 42 mm
Customers Who Bought 5707.0603.313 Also Bought
DESCRIPTION
5707, Mounting: Rear Side, Filter: Medical Version (M5), Fuse holder: 2-pole, Front Side, 6 A, Appliance Inlet: IEC C14, Suitable for appliances with protection class I
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CH
ECCN: EAR99
DID YOU KNOW?