5120.2304.0 SCHURTER | Power Entry Module
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5120.2304.0 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5120.2304.0

Schurter

5120, Mounting: Snap-in, Front Side, Filter: Medical Version (M5), 6 A, Themoplast / steel tin-plated Appliance Inlet: IEC C14, Suitable ...

PRICING per each  AVAILABILITY Updated Today   
1-9 :$7.59
10-19 :$7.01
20-99 :$6.51
100-499 :$6.07
500 + :$5.84
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Schurter
Part No: 5120.2304.0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Filtered
Termination Method: Quick Connect
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 5120
Operating Frequency: N/A
Additional Hardware: N/A
Maximum Current Rating: 6 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Snap-In
Gender: M
Operating Temperature: -25 to 85 °C
Dimension: 48.6 x 54.5 x 24.6 mm
Connector Type: IEC/EN 60320-1/C14
Indicator: N/A
Fuse: N/R
Switch: N/R
Customers Who Bought 5120.2304.0 Also Bought
DESCRIPTION
5120, Mounting: Snap-in, Front Side, Filter: Medical Version (M5), 6 A, Themoplast / steel tin-plated Appliance Inlet: IEC C14, Suitable for appliances with protection class I
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: RO
ECCN: EAR99