4785.0000 SCHURTER | Connector Power
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4785.0000 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4785.0000

Schurter

4785 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.10
25-99 :$4.71
100-199 :$4.37
200-499 :$4.08
500 + :$3.92
128 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/29/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
4 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 4785.0000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Power
Termination Method: Screw
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 4785
Contact Material: N/A
Pitch: N/A
Number of Terminals: 3
Contact Plating: N/A
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 3
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -25 to 70 °C
Dimension: 21 x 51.5 x 70 mm
Customers Who Bought 4785.0000 Also Bought
DESCRIPTION
4785 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C13
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99