surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4784.0000 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4784.0000

Schurter

4784 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C15

PRICING per each  AVAILABILITY real time   
1-24 :$4.25
25-99 :$3.92
100-199 :$3.64
200-499 :$3.40
500 + :$3.27
272 can ship tomorrow
In our stock 
800 can ship 6/5/17
Available Factory Stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Schurter
Part No: 4784.0000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Power
Termination Method: N/A
Maximum Voltage Rating: 250 V
Family: 4784
Pitch: N/A
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Cable Mount
Gender: PL
Operating Temperature: -25 to 120 °C
Dimension: 51 x 21 x 70 mm
Customers Who Bought 4784.0000 Also Bought
DESCRIPTION
4784 Mounting: Power Cord, 3 x 1 mm² / 3 x 18 AWG, Cable, Connector: IEC C15
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99
DID YOU KNOW?