4740.6000 SCHURTER | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
4740.6000 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4740.6000

Schurter

4740, Mounting: inlet, 5x Appliance Outlet: IEC F

PRICING per each  AVAILABILITY Updated Today   
1-9 :$50.42
10-19 :$47.50
20-49 :$43.70
50 + :$42.02
6 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
14 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 4740.6000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Inlets/Outlet
Termination Method: N/A
Number of Ports: 1/4
Maximum Voltage Rating: 250 VAC
Family: 4740
Contact Material: N/A
Pitch: N/A
Number of Terminals: 15
Contact Plating: N/A
Maximum Current Rating: 15 A
Body Orientation: N/A
Housing Material: Thermoplastic
Number of Contacts: 3/12
Mounting: N/A
Gender: M/F
Operating Temperature: -25 to 70 °C
Dimension: 225 x 59 x 40mm
Customers Who Bought 4740.6000 Also Bought
DESCRIPTION
4740, Mounting: inlet, 5x Appliance Outlet: IEC F
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CZ
ECCN: EAR99