surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4721.0300 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4721.0300

Schurter

4721, Mounting: Screw-on mounting, Appliance Outlet: IEC F, Solder terminals, 10 A, Suitable for appliances with protection class I

PRICING per each  AVAILABILITY real time   
1-24 :$3.21
25-99 :$2.96
100-199 :$2.75
200-499 :$2.57
500 + :$2.47
Request Quote
91 can ship Monday
In our stock 
More available to ship 4/29/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Schurter
Part No: 4721.0300
RoHS: Yes
Type: Outlets
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 4721
Pitch: N/A
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -25 to 70 °C
Dimension: 49 x 30.9 x 30mm
Customers Who Bought 4721.0300 Also Bought
DESCRIPTION
4721, Mounting: Screw-on mounting, Appliance Outlet: IEC F, Solder terminals, 10 A, Suitable for appliances with protection class I
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CH
ECCN: EAR99
DID YOU KNOW?