surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4710.6254 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4710.6254

Schurter

4710, Mounting: Snap in Verison, 1.5mm Panel Thickness, 6.3 x 0.8 Quick Connect Terminal, Alignment: Along, for 2.5mm² wire, 250 ...

PRICING per each  AVAILABILITY real time   
1-24 :$2.16
25-49 :$2.00
50-99 :$1.85
100-499 :$1.73
500 + :$1.66
Request Quote
0 (sold out)
In our stock 
More available to ship 5/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Schurter
Part No: 4710.6254
RoHS: Yes
Customers Who Bought 4710.6254 Also Bought
PART CLASSIFICATION DATA
HTS: 8536698000
COO: IN
ECCN: EAR99