4700.0001 SCHURTER | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4700.0001 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4700.0001

Schurter

Cord retaining kits

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.42
25-99 :$3.16
100-199 :$2.93
200-499 :$2.74
500 + :$2.63
100 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
5 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 4700.0001
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Retaining Kit
Family: 4700
Operating Temperature: -25 to 70 °C
Dimension: N/A
VITA Standard: N/A
Customers Who Bought 4700.0001 Also Bought
DESCRIPTION
Cord retaining kits
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538904000
COO: CZ
ECCN: EAR99