surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4430.2420 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4430.2420

Schurter

TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, Black Rocker, Printed White -/o, 12 A

PRICING per each  AVAILABILITY real time   
1-9 :$19.19
10-19 :$17.71
20-39 :$16.45
40-99 :$15.35
100 + :$14.76
2 can ship tomorrow
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Schurter
Part No: 4430.2420
RoHS: Yes
Customers Who Bought 4430.2420 Also Bought
DESCRIPTION
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, Black Rocker, Printed White -/o, 12 A
PART CLASSIFICATION DATA
HTS: 8536200020
COO: CZ
ECCN: EAR99
DID YOU KNOW?