surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4430.0885 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4430.0885

Schurter

TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 15 A

PRICING per each  AVAILABILITY real time   
1-9 :$19.19
10-19 :$17.71
20-39 :$16.45
40-99 :$15.35
100 + :$14.76
40 can ship today
In our stock 
20 can ship 6/3/17
Available Factory Stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
14 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 4430.0885
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Packaging: N/A
Customers Who Bought 4430.0885 Also Bought
DESCRIPTION
TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Embossed -/o, 15 A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536200020
COO: CH
ECCN: EAR99
DID YOU KNOW?