4400.0003 SCHURTER | Circuit Breakers
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4400.0003 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4400.0003

Schurter

T11-211 Series Thermal Circuit Breaker, 240VAC Threaded neck type 6 mm, Quick connect terminals 6.3 x 0.8 mm, 10A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.29
25-99 :$5.81
100-199 :$5.39
200-499 :$5.03
500 + :$4.84
48 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Schurter
Part No: 4400.0003
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Thermal
Number of Poles: 1
Voltage Rating: 240,48 VAC|VDC
Packaging: N/A
Screening Level: N/A
Current Rating: 10 A
Terminal Design: Quick Connect
Mounting: Panel Mount
Operating Temperature: -5 to 60 °C
Actuator Type: Push Button
Trip Time: N/A
Customers Who Bought 4400.0003 Also Bought
DESCRIPTION
T11-211 Series Thermal Circuit Breaker, 240VAC Threaded neck type 6 mm, Quick connect terminals 6.3 x 0.8 mm, 10A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536200020
COO: CZ
ECCN: EAR99