4303.5005 SCHURTER | Power Entry Module
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4303.5005 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4303.5005

Schurter

KFC, Mounting: Screw, Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 10 A, step, Appliance Inlet: IEC C14, ...

PRICING per each  AVAILABILITY Updated Today   
1-9 :$30.91
10-19 :$28.06
20-49 :$26.05
50-99 :$24.31
100 + :$23.38
7 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
7 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 4303.5005
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Filtered
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: KFC
Operating Frequency: N/A
Additional Hardware: Fuse
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Flange Mount
Gender: M
Operating Temperature: -25 to 85 °C
Dimension: 30 x 69 x 58 mm
Connector Type: IEC/EN 60320-1/C14,UL 498,CSA C22.2
Indicator: N/A
Fuse: Dual 5 x 20mm or Dual 6.3 x 32mm
Switch: N/R
Customers Who Bought 4303.5005 Also Bought
DESCRIPTION
KFC, Mounting: Screw, Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 10 A, step, Appliance Inlet: IEC C14, prewired
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: SK
ECCN: EAR99