4302.5331 SCHURTER | Power Entry Module
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4302.5331 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4302.5331

Schurter

KFB2, Mounting: Screw, Front Side, Filter: Medical Version (M5), 1 A, Rocker switch: 2-pole, Appliance Inlet: IEC C14, prewired

PRICING per each  AVAILABILITY Updated Today   
1-9 :$42.12
10-19 :$38.23
20-49 :$35.50
50-99 :$33.13
100 + :$31.86
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Schurter
Part No: 4302.5331
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Filtered
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: KFB2
Operating Frequency: N/A
Additional Hardware: Switch
Maximum Current Rating: 1 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Flange Mount
Gender: M
Operating Temperature: -25 to 85 °C
Dimension: 30.5 x 63 x 59 mm
Connector Type: IEC/EN 60320-1/C14
Indicator: N/A
Fuse: N/R
Switch: 2 Pole
Customers Who Bought 4302.5331 Also Bought
DESCRIPTION
KFB2, Mounting: Screw, Front Side, Filter: Medical Version (M5), 1 A, Rocker switch: 2-pole, Appliance Inlet: IEC C14, prewired
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
HTS: 8536698000
COO: SK
ECCN: EAR99