surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4301.6005 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4301.6005

Schurter

KFA, Mounting: Snap-in, Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 10 A, step, Appliance Inlet: IEC C14, ...

PRICING per each  AVAILABILITY real time   
1-9 :$22.17
10-19 :$20.13
20-49 :$18.69
50-99 :$17.44
100 + :$16.77
10 can ship today
In our stock 
More available to ship 7/13/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
5 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 4301.6005
RoHS: Yes
Type: Filtered
Termination Method: Faston
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: KFA
Operating Frequency: N/A
Packaging: N/A
Additional Hardware: Fuse
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Snap-In
Gender: M
Operating Temperature: -25 to 85 °C
Dimension: 37 x 60.5 x 37 mm
Customers Who Bought 4301.6005 Also Bought
DESCRIPTION
KFA, Mounting: Snap-in, Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 10 A, step, Appliance Inlet: IEC C14, prewired
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: SK
ECCN: EAR99
DID YOU KNOW?