4301.1411 SCHURTER | Fuse Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4301.1411 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4301.1411

Schurter

KEA SW 1P ESS SCHU EXS

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.56
25-49 :$2.37
50-99 :$2.20
100-499 :$2.05
500 + :$1.97
24 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Schurter
Part No: 4301.1411
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Fuse Drawer
Voltage Rating: N/A
Packaging: N/A
Screening Level: N/A
Current Rating: N/A
Mounting: Snap-In
Operating Temperature: N/A
Fuse Size: N/A
Body Material: N/A
Termination Type: Quick Connect
Customers Who Bought 4301.1411 Also Bought
DESCRIPTION
KEA SW 1P ESS SCHU EXS
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538904000
COO: CH
ECCN: EAR99