surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4301.0504 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4301.0504

Schurter

KEA, Mounting:Snap-in, 2.5 mm, Quick connect terminals 4.8 x 0.8 mm, Fuse holder: 2-pole, Appliance Inlet: IEC C14, 250 VAC, ...

PRICING per each  AVAILABILITY real time   
1-24 :$4.14
25-49 :$3.82
50-99 :$3.54
100-499 :$3.31
500 + :$3.18
100 can ship today
In our stock 
350 can ship 6/3/17
Available Factory Stock 
More available to ship 7/10/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
6 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 4301.0504
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Unfiltered
Termination Method: Faston
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 4301
Operating Frequency: N/A
Packaging: N/A
Additional Hardware: Fuse
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Snap-In
Gender: M
Operating Temperature: -25 to 70 °C
Dimension: 30 x 41.4 x 34 mm
Connector Type: IEC/EN 60601-1
Indicator: N/R
Fuse: Dual 5 x 20mm
Switch: N/R
Customers Who Bought 4301.0504 Also Bought
DESCRIPTION
KEA, Mounting:Snap-in, 2.5 mm, Quick connect terminals 4.8 x 0.8 mm, Fuse holder: 2-pole, Appliance Inlet: IEC C14, 250 VAC, prewired, Suitable for appliances with protection class I
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CH
ECCN: EAR99
DID YOU KNOW?