4300.0301 SCHURTER | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
4300.0301 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4300.0301

Schurter

0712-PQ, Mounting: Snap-in, Front Side, 0.8 - 1.2 mm, Solder terminal (4.8 x 0.8 mm), 1x Appliance Outlet: IEC F

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.97
25-49 :$2.74
50-99 :$2.54
100-499 :$2.37
500 + :$2.28
135 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Schurter
Part No: 4300.0301
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Power
Termination Method: Solder
Number of Ports: 2
Maximum Voltage Rating: 250 VAC
Family: 4300
Contact Material: N/A
Pitch: N/A
Number of Terminals: N/A
Contact Plating: N/A
Maximum Current Rating: 10 A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 6
Mounting: Panel Mount
Gender: SKT/PL
Operating Temperature: -25 to 70 °C
Dimension: 35 x 35.5 x 52mm
Customers Who Bought 4300.0301 Also Bought
DESCRIPTION
0712-PQ, Mounting: Snap-in, Front Side, 0.8 - 1.2 mm, Solder terminal (4.8 x 0.8 mm), 1x Appliance Outlet: IEC F
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: TW
ECCN: EAR99