surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4300.0098 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

4300.0098

Schurter

0721-PS, Mounting: Snap-in, Front Side, 2.5 A, Appliance Inlet: IEC C8

PRICING per each  AVAILABILITY real time   
1-24 :$0.59
25-99 :$0.54
100-199 :$0.50
200-499 :$0.47
500 + :$0.45
178 can ship today
In our stock 
More available to ship 8/2/17
Manufacturer’s Lead Time 
17 views in the last month Popularity 
In Stock quantities placed in the next
10 minute(s) 30 second(s) ship today!
RESOURCES
SPECS
Supplier: Schurter
Part No: 4300.0098
RoHS: Yes
Type: Inlets/Outlets
Termination Method: Solder Lug
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Family: 4300
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 2
Contact Plating: Tin
Maximum Current Rating: 2.5 A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 2Power
Mounting: Panel Mount
Gender: M
Operating Temperature: -25 to 70 °C
Dimension: 28.2 x 22 x 16 mm
Customers Who Bought 4300.0098 Also Bought
DESCRIPTION
0721-PS, Mounting: Snap-in, Front Side, 2.5 A, Appliance Inlet: IEC C8
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: TW
ECCN: EAR99
DID YOU KNOW?