surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3413.0217.22 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3413.0217.22

Schurter

USI 1206, 1.25 A, 63 VDC, 32 VAC, Quick-Acting F, Blister Tape 18 cm Reel pcs., Non-Resettable Fuse, SMT, 3.2 ...

PRICING per each  AVAILABILITY real time   
1-24 :$0.365
25-99 :$0.335
100-499 :$0.309
500-999 :$0.287
1,000-1,999 :$0.268
2,000 + :$0.258
Request Quote
0 (sold out)
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Schurter
Part No: 3413.0217.22
RoHS: Yes
Customers Who Bought 3413.0217.22 Also Bought
DESCRIPTION
USI 1206, 1.25 A, 63 VDC, 32 VAC, Quick-Acting F, Blister Tape 18 cm Reel pcs., Non-Resettable Fuse, SMT, 3.2 x 1.6 mm
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CH
ECCN: EAR99
DID YOU KNOW?