3413.0113.11 SCHURTER | Fuses
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
3413.0113.11 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3413.0113.11

Schurter

USF 1206, 0.5 A, 125 VDC, 125 VAC, Super-Quick-Acting FF, Blister Tape 18 cm Reel pcs., Non-Resettable Fuse, SMT, 3.2 ...

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.335
25-99 :$0.309
100-199 :$0.287
200-499 :$0.268
500 + :$0.258
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Schurter
Part No: 3413.0113.11
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Chip
Package/Case: 1206
Maximum AC Voltage Rating: 125 V
Family: USF 1206
Maximum DC Voltage Rating: 125 V
Voltage Rating: 125 V
Number of Terminals: 2
Fuse Material: Epoxy Glass
Packaging: Tape and Reel
Screening Level: N/A
Termination Style: Solder Pad
Current Rating: 0.5 A
Terminal Pitch: N/R
Maximum Power Dissipation: N/A
Mounting: Surface Mount
Acting: Very Fast
Operating Temperature: -55 to 90 °C
Dimension: 3.2 x 1.6 x 0.6 mm
Seated Plane Height: N/R
Fuse Size: 3.2 X 1.6 mm
Application: Circuits without Inrush,Secondary Protection DC and AC,Semiconductor Protection
Customers Who Bought 3413.0113.11 Also Bought
DESCRIPTION
USF 1206, 0.5 A, 125 VDC, 125 VAC, Super-Quick-Acting FF, Blister Tape 18 cm Reel pcs., Non-Resettable Fuse, SMT, 3.2 x 1.6 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CH
ECCN: EAR99