surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3404.2463.11 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3404.2463.11

Schurter

UMK 250, 0.5 A, 250 VAC, 125 VDC, Quick-Acting F, Plastic Bag 100 pcs., Non-Resettable Fuse, with clip, SMT, 11.3x3.6 ...

PRICING per each  AVAILABILITY real time   
1-24 :$0.93
25-99 :$0.86
100-199 :$0.80
200-499 :$0.74
500 + :$0.72
Request Quote
0 (sold out)
In our stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Schurter
Part No: 3404.2463.11
RoHS: Yes
Type: Chip
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Packaging: Bag
Screening Level: N/A
Current Rating: 0.5 A
Maximum Power Dissipation: 0.5 W
Mounting: Surface Mount
Acting: Fast
Operating Temperature: -40 to 85 °C
Dimension: 11.3 x 4.2 x 4mm
Fuse Size: 11.3 X 4.2mm
Customers Who Bought 3404.2463.11 Also Bought
DESCRIPTION
UMK 250, 0.5 A, 250 VAC, 125 VDC, Quick-Acting F, Plastic Bag 100 pcs., Non-Resettable Fuse, with clip, SMT, 11.3x3.6 mm
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CH
ECCN: EAR99
DID YOU KNOW?