surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3404.2419.11 by SCHURTER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3404.2419.11

Schurter

UMZ 250, 2 A, 250 VAC, 125 VDC, Time-Lag T, Blister Tape 100 pcs., Non-Resettable Fuse, with clip, SMT, 11.3x3.6 ...

PRICING per each  AVAILABILITY real time   
1-24 :$1.04
25-99 :$0.96
100-199 :$0.89
200-499 :$0.83
500 + :$0.80
0 (sold out)
In our stock 
2 can ship 6/3/17
Available Factory Stock 
More available to ship 10/9/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Schurter
Part No: 3404.2419.11
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Chip
Package/Case: SMD
Maximum AC Voltage Rating: 250 V
Family: UMZ 250
Maximum DC Voltage Rating: 125 V
Voltage Rating: 250 V
Number of Terminals: 2
Fuse Material: Ceramic
Packaging: Bag
Screening Level: N/A
Termination Style: Solder Pad
Current Rating: 2 A
Terminal Pitch: N/R
Maximum Power Dissipation: 1000 W
Mounting: Surface Mount
Acting: Slow Blow
Operating Temperature: -40 to 85 °C
Dimension: 11.3 x 4.2 mm
Seated Plane Height: N/R
Fuse Size: 11.1 X 4.2 mm
Application: Industrial electronic,Primary Protection on SMD PCB
Customers Who Bought 3404.2419.11 Also Bought
DESCRIPTION
UMZ 250, 2 A, 250 VAC, 125 VDC, Time-Lag T, Blister Tape 100 pcs., Non-Resettable Fuse, with clip, SMT, 11.3x3.6 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CH
ECCN: EAR99
DID YOU KNOW?